HBC20DKDN

Heilind Number:SULHBC20DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKDN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKDN

Detailed Description

Introducing the HBC20DKDN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of 40 female contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission in compact spaces. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability, withstanding voltage up to 700VAC. Its cantilever contact type and straight orientation facilitate easy insertion and secure mating. With a tail length of 4.06mm and termination through hole with matte tin plating, it offers stable and efficient soldering. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial applications. The HBC20DKDN, with a connector height of 15.49mm and width of 9.4mm, is the perfect choice for high-speed data transfer and power distribution on PCBs.