HBC20DKDS

Heilind Number:SULHBC20DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKDS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKDS

Detailed Description

Introducing the HBC20DKDS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type and thru-hole termination method, ensuring secure and reliable connections. Crafted from PBT and Beryllium Copper, it offers excellent durability and conductivity. The contact material is coated with gold, providing superior corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power setups. Its cantilever contact type and straight orientation make insertion and removal easy. With 40 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The termination plating, matte tin, ensures long-lasting performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the HBC20DKDS is a top choice for professionals seeking reliable connectivity solutions.