HBC20DKDT

Heilind Number:SULHBC20DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKDT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKDT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKDT

Detailed Description

The HBC20DKDT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows, threaded mount type, and thru-hole termination method offers secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. The 2.54mm pitch and cantilever contact type enable efficient mating. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various environments. With 40 positions and a tail length of 4.06mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin enhances durability. Overall, the HBC20DKDT is a top choice for high-reliability connections in aerospace, defense, and industrial systems.