| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKEH |
HBC20DKEH
| Heilind Number: | SULHBC20DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC20DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 40 female contacts, each made of durable Beryllium Copper with gold plating for optimal conductivity. The cantilever contact type ensures reliable connection, while the right-angle orientation and thru-hole termination method offer versatility in mounting. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 13.97mm in height, the HBC20DKEH is ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this essential component.

