HBC20DKEI

Heilind Number:SULHBC20DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKEI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKEI

Detailed Description

The HBC20DKEI connector offers high-performance connectivity for printed circuit boards, featuring a durable construction of PBT and Beryllium Copper. With a current rating of 3A and a voltage withstand of 700 VAC, this female connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The 2-row design with 40 positions and a pitch of 2.54mm allows for efficient signal transfer. Contacts made of Beryllium Copper with gold plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained applications. Designed for board-to-board and card edge connections, the HBC20DKEI is a reliable solution for electronic systems requiring high-speed data and power transmission.