HBC20DKES

Heilind Number:SULHBC20DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKES

Detailed Description

The HBC20DKES is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a robust construction with PBT and Beryllium Copper materials, this connector ensures durability in various applications. With a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for PCB assembly. Gold-plated contacts and a matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The cantilever contact type and side hole mount provide secure and stable connections. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or consumer electronics, the HBC20DKES meets the highest standards for performance and reliability.