HBC20DKMD

Heilind Number:SULHBC20DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKMD

Detailed Description

Introducing SKU HBC20DKMD, a high-performance Female PCB Connector designed for demanding applications. This connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. Its Cantilever contact type, made of Beryllium Copper with Gold plating, ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees safe and stable power delivery. The Clearance Hole mount type and Wire Wrap termination method facilitate easy installation. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for use in aerospace, defense, and telecommunications industries, the HBC20DKMD sets the standard for quality and performance in PCB connectivity.