HBC20DKMH

Heilind Number:SULHBC20DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKMH

Detailed Description

Introducing the HBC20DKMH, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring PBT & Beryllium Copper construction, this female connector with two rows and 40 positions ensures reliable power transmission. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The cantilever contact type, plated with gold, guarantees excellent conductivity even at voltages up to 700 VAC. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving integration. Matte Tin termination plating enhances durability. Whether for commercial or industrial use, the HBC20DKMH is a dependable solution for your connectivity needs.