HBC20DKMI

Heilind Number:SULHBC20DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKMI

Detailed Description

Introducing the HBC20DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 40 positions, ensuring efficient connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing reliable signal transmission. Its cantilever contact type and wire wrap termination method offer secure and stable connections, while the threaded mount type ensures easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125 °C, this connector is suitable for use in various environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the HBC20DKMI for high-quality performance in critical systems.