HBC20DKMN-S1243

Heilind Number:SULHBC20DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMN-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKMN-S1243

Detailed Description

Introducing the HBC20DKMN-S1243, a high-performance board to board PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a female gender with two rows and a pitch of 2.54mm, it offers reliable signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The cantilever contact type and straight orientation make installation easy. With 40 positions and a tail length of 14.22mm, it accommodates multiple connections. The connector's compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-term durability. Whether in aerospace, defense, or industrial settings, the HBC20DKMN-S1243 guarantees reliable performance. Choose this connector for your critical connectivity needs.