HBC20DKMN

Heilind Number:SULHBC20DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKMN

Detailed Description

Introducing the HBC20DKMN, a high-performance PBT & Beryllium Copper female connector designed for optimal connectivity in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 40 positions with a pitch of 2.54mm, it offers versatility in PCB and card edge connections. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy and secure wire wrap termination. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. With matte tin termination plating, it complies with industry standards for reliability. The HBC20DKMN is the perfect solution for demanding applications in aerospace, defense, and industrial sectors.