HBC20DKMS

Heilind Number:SULHBC20DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKMS

Detailed Description

Introducing the HBC20DKMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows for secure and reliable connectivity, with a side hole mount type for easy installation. The termination method using wire wrap ensures a robust connection. Constructed with PBT and Beryllium Copper materials, it offers excellent durability. The gold-plated Beryllium Copper contacts provide optimal conductivity, suitable for a wide range of environments. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straight orientation further enhance its functionality. With 40 positions and a tail length of 14.22mm, it offers versatility in PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Terminated with matte tin plating, it ensures long-term reliability. This connector, categorized under Hi-Rel, is the perfect choice for aerospace, defense, and other mission-critical applications.