HBC20DKMT

Heilind Number:SULHBC20DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKMT

Detailed Description

Introducing the HBC20DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 40 positions each, offers ample connectivity options. Its threaded mount type and wire wrap termination method guarantee secure attachment. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for applications where reliability is paramount, the HBC20DKMT is a crucial component in electronic systems.