HBC20DKND

Heilind Number:SULHBC20DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKND
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKND

Detailed Description

The HBC20DKND is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Beryllium Copper, this female connector with two rows and 40 positions ensures secure mating. Its clearance hole mount type and card extender termination method facilitate easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The cantilever contact type and straddle orientation enhance performance. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability. This connector, belonging to the hi-rel category, is perfect for demanding environments where quality and performance are paramount. Meet your connectivity needs with the HBC20DKND.