HBC20DKNH

Heilind Number:SULHBC20DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKNH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKNH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKNH

Detailed Description

The HBC20DKNH is a high-performance female connector designed for board-to-board and card edge applications. Featuring PBT & Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm, 40 positions, and a voltage rating of 700 VAC, it offers versatile usage in various electronic systems. The Cantilever contact type and gold plating guarantee excellent signal transmission. Its clearance hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for both commercial and industrial applications. The connector's sleek design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating for added durability, the HBC20DKNH is a reliable choice for high-reliability connectivity needs.