HBC20DKNI-S1243

Heilind Number:SULHBC20DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKNI-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKNI-S1243

Detailed Description

The PBT & Beryllium Copper 0.1 in Board-to-Board Connector, designated by SKU HBC20DKNI-S1243, offers secure and reliable connectivity in demanding electronic applications. With a female gender and two rows, it ensures efficient signal transmission. Featuring a threaded mount type and card extender termination method, installation is straightforward. The beryllium copper contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54 mm, it accommodates precise board spacing requirements. Operating at up to 700 VAC and 3A, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation further enhance signal integrity. With 40 positions and a tail length of 15.37 mm, it facilitates complex board-to-board connections. Designed for reliability, it operates in a wide temperature range from -65 to 125 °C. The connector's compact size, measuring 13.97 mm in height and 10.16 mm in width, makes it ideal for space-constrained environments. With matte tin termination plating, it ensures long-term performance. Classified under the category of Board-to-Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for various industries. Its robust construction and high-quality materials make it a dependable choice for mission-critical applications.