HBC20DKNI

Heilind Number:SULHBC20DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKNI

Detailed Description

Introducing the HBC20DKNI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 3A amperage rating and a maximum voltage of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it ensures low contact resistance and enhanced signal integrity. Each of the 40 cantilever contact positions, with a 2.54mm pitch, allows for efficient data transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. The HBC20DKNI is the perfect choice for demanding PCB interconnectivity requirements in industries such as aerospace, defense, and telecommunications.