HBC20DKNN

Heilind Number:SULHBC20DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKNN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKNN

Detailed Description

This PBT & Beryllium Copper 0.1 in. female connector, SKU HBC20DKNN, combines durability with high performance. With a contact material of Beryllium Copper and gold plating, it offers reliable conductivity. Featuring a cantilever contact type and straddle orientation, it ensures secure connections in a variety of applications. Its 40 positions, 2 rows, and 2.54mm pitch make it suitable for complex board-to-board setups. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for demanding environments. The termination method of card extender and matte tin plating on termination ensure easy and secure installation. With a connector height of 13.97mm and width of 9.4mm, it fits compactly on PCBs. Whether for industrial, aerospace, or telecommunications use, this connector, though not hi-rel certified, guarantees optimal performance and longevity.