HBC20DKNS

Heilind Number:SULHBC20DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKNS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKNS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKNS

Detailed Description

The HBC20DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in various environments. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The female connector with side hole mount type and card extender termination method facilitates easy installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for critical operations. The cantilever contact type and straddle orientation further enhance its performance. With a connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. Matte Tin termination plating ensures long-term durability. Ideal for use in hi-rel environments, the HBC20DKNS is a top choice for robust PCB connectivity.