| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKNT |
HBC20DKNT
| Heilind Number: | SULHBC20DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC20DKNT, a premium PBT & Beryllium Copper Board-to-Board PCB Connector designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and cantilever contact type, it offers secure connectivity in demanding environments. The 2-row, 40-position layout with a pitch of 2.54mm accommodates complex circuitry with ease. Gold-plated Beryllium Copper contacts and Matte Tin terminations guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the HBC20DKNT for superior quality and performance.

