HBC20DKRD

Heilind Number:SULHBC20DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKRD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKRD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKRD

Detailed Description

Introducing the HBC20DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of 40 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make it suitable for various PCB mounting configurations. The termination method is through a card extender, with a clearance hole mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating is matte tin, ensuring durability. Ideal for use in aerospace, defense, and industrial applications, the HBC20DKRD is a reliable and high-quality connector for your connectivity needs.