HBC20DKRH

Heilind Number:SULHBC20DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKRH

Detailed Description

Introducing the HBC20DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and beryllium copper construction ensuring optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and card extender termination method make it versatile for various connectivity needs. Each of the 40 cantilever contacts is plated with gold for enhanced signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's clearance hole mount type and straddle orientation offer easy installation on PCBs. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable board space. Tailored for high-reliability applications, it boasts matte tin termination plating for long-term performance. Trust the HBC20DKRH for efficient and durable board-to-board connections in your projects.