HBC20DKRI

Heilind Number:SULHBC20DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKRI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKRI

Detailed Description

The HBC20DKRI PCB Connector is a high-performance female connector designed for robust connectivity in electronic devices. Constructed with PBT and Beryllium Copper materials, it ensures durability and reliable signal transmission. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile mounting options. The termination method, through Card Extender, guarantees secure attachment. Featuring Cantilever contact type with gold plating, it delivers excellent conductivity even in high-voltage applications (700VAC). Its threaded mount and straddle orientation make installation convenient. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact dimensions of 13.97mm height and 9.4mm width make it space-efficient on PCBs. With termination plating in Matte Tin, it complies with industry standards for reliability. Ideal for board-to-board connections, the HBC20DKRI is a top choice for demanding electronic designs.