| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKRS |
HBC20DKRS
| Heilind Number: | SULHBC20DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC20DKRS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The 2-row design with a side-hole mount type and card extender termination method allows for easy installation. Each of the 40 cantilever contacts is plated with gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust the HBC20DKRS for secure and high-speed board-to-board connections.

