HBC20DKRT

Heilind Number:SULHBC20DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKRT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKRT

Detailed Description

HBC20DKRT features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. The female connector has two rows, each providing 40 positions with a cantilever contact type for secure connections. Constructed with PBT and Beryllium Copper, it offers excellent durability and conductivity. The termination method is a threaded card extender, making installation efficient. Contact plating in gold and termination plating in matte tin enhance corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, military, and industrial applications, the HBC20DKRT ensures high reliability in critical systems.