HBC20DKSD

Heilind Number:SULHBC20DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKSD

Detailed Description

The HBC20DKSD is a high-performance PCB connector designed for demanding applications. Featuring two rows of 40 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in your circuit. The contacts are made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method is through-hole with a clearance hole mount type, providing secure and stable attachment to the PCB. The cantilever contact type ensures easy insertion and removal. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The Matte Tin termination plating meets industry standards for RoHS compliance. Ideal for board-to-board and card-edge connections, the HBC20DKSD is a reliable choice for your electronic designs.