| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKSH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULHBC20DKSH-S1243 |
HBC20DKSH-S1243
| Heilind Number: | SULHBC20DKSH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKSH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Beryllium Copper .0 Female Connector with a 2.54mm pitch and 40 positions, designed for high-reliability board-to-board and card edge connections in electronic applications. Featuring Thru Hole termination and a contact material of durable Beryllium Copper with Gold plating, this connector ensures secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance requirements. The straight orientation and .19-inch tail length facilitate easy installation. Matte Tin termination plating adds to its durability. Ideal for use in demanding environments, this connector guarantees reliable and efficient connectivity.

