| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKSH |
HBC20DKSH
| Heilind Number: | SULHBC20DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper .0 Female Connector, SKU HBC20DKSH. With a compact design featuring two rows of contacts, this high-performance connector is engineered for reliability in PCB applications. The Cantilever contact type, made of durable Beryllium Copper with Gold plating, ensures optimal conductivity and signal integrity. Its 2.54mm pitch and 40 positions make it suitable for a wide range of connectivity requirements. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The Thru Hole termination method with Matte Tin plating guarantees secure and durable solder connections. Perfect for Board to Board or Card Edge connections, the HBC20DKSH is a essential component for high-quality electronic assemblies.

