HBC20DKSI

Heilind Number:SULHBC20DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKSI

Detailed Description

The HBC20DKSI is a high-quality board-to-board PCB connector designed for efficient power transmission. Featuring a robust construction with PBT and Beryllium Copper materials, this female connector ensures reliable performance in demanding environments. With a 3A current rating and 700VAC voltage capacity, it is suitable for various power applications. The cantilever contact type and gold plating guarantee low contact resistance and high conductivity. Its threaded mount and thru-hole termination method provide secure and stable installation. With 40 positions and two rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is ideal for industrial and commercial use. The matte tin termination plating adds durability and corrosion resistance, while the compact design with a connector height of 15.49mm and width of 9.4mm saves space on the PCB. Perfect for high-performance systems, the HBC20DKSI is a reliable solution for your connectivity needs.