HBC20DKSN

Heilind Number:SULHBC20DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKSN

Detailed Description

Introducing the HBC20DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper, this connector boasts unparalleled durability and conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Featuring cantilever contact type with gold plating, it guarantees stable and low-resistance connections. Its through-hole termination method and matte tin plating further enhance its durability, even in harsh operating environments ranging from -65 to 125°C. With 40 positions and a 2.54mm pitch, it offers ample connectivity options. The compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Whether in industrial machinery or telecommunications systems, the HBC20DKSN excels as a critical component for seamless signal transmission.