HBC20DKSS

Heilind Number:SULHBC20DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKSS

Detailed Description

The HBC20DKSS Board to Board PCB Connector is designed for high-reliability applications, featuring PBT and Beryllium Copper construction for durability. With a 2.54mm pitch and 40 positions across 2 rows, this connector offers precise and secure connections. The female gender, side hole mount type, and thru-hole termination method ensure easy installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C make it suitable for diverse environments. The cantilever contact type and straight orientation further enhance performance. Matte Tin termination plating adds to the connector's reliability. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the HBC20DKSS is ideal for space-constrained applications in various industries.