HBC20DKST

Heilind Number:SULHBC20DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKST

Detailed Description

The PBT & Beryllium Copper Board To Board PCB Connector, SKU HBC20DKST, offers high-performance connectivity for your electronic devices. Designed for female gender with two rows and threaded mount type, it ensures secure installation. Featuring thru-hole termination and contact material of beryllium copper with gold plating, it guarantees reliable conductivity. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent requirements. The cantilever contact type and straight orientation, along with 40 positions and tail length of 4.83mm, provide versatility in usage. Operating in a wide temperature range from -65 to 125°C, this connector is durable. Its compact size, with a height of 15.49mm and width of 9.4mm, suits various applications. Terminated with matte tin, it ensures optimal performance. Perfect for hi-rel environments, this connector, acronym HBC20DKST, is a crucial component for seamless PCB connections.