| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKUD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKUD |
HBC20DKUD
| Heilind Number: | SULHBC20DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC20DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 cantilever contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a clearance hole mount type, it offers easy and secure installation onto your PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its right-angle orientation and compact design with a height of 13.97mm and width of 9.4mm make it ideal for space-constrained setups. The termination method of thru hole with matte tin plating guarantees excellent conductivity and solderability. Trust the HBC20DKUD for seamless connectivity in critical electronic systems.

