HBC20DKUH

Heilind Number:SULHBC20DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKUH

Detailed Description

Introducing our PBT & Beryllium Copper Board to Board PCB Connector, featuring a durable construction for reliable performance. With a 2.54mm pitch and 40 positions, this connector is designed for high-density applications. The female connector, with a right-angle orientation and clearance hole mount type, offers easy installation on PCBs. Each contact is made of Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, this connector is suitable for various power and signal transmission needs. Its cantilever contact type and thru-hole termination method provide secure connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating and compliance with RoHS standards, it offers enhanced reliability and environmental friendliness. Perfect for applications in aerospace, telecommunications, and industrial electronics, the HBC20DKUH ensures dependable connectivity.