HBC20DKUI-S1243

Heilind Number:SULHBC20DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUI-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKUI-S1243

Detailed Description

Introducing the HBC20DKUI-S1243 PCB connector, a high-performance component designed for seamless board-to-board connectivity. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures optimal signal transmission in demanding environments. Featuring a dual-row, 40-position layout with a pitch of 2.54mm, it offers versatile connectivity options. The female connector, with a threaded mount type and thru-hole termination method, guarantees secure and stable installation. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its cantilever contact type and right-angle orientation further enhance its functionality. The Matte Tin termination plating adds to its reliability. Ideal for high-reliability applications, the HBC20DKUI-S1243 is a must-have in any electronic design project.