HBC20DKUI

Heilind Number:SULHBC20DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKUI

Detailed Description

PBT & Beryllium Copper .0 Female Connector, SKU HBC20DKUI, offers reliable performance with a 3A amperage and 700VAC voltage rating. Featuring 2 rows with 40 positions and a 2.54mm pitch, this threaded mount connector ensures secure PCB connections. The termination method is through-hole, with contacts made of durable Beryllium Copper and plated with gold for enhanced conductivity. With a cantilever contact type and right-angle orientation, it provides efficient signal transmission in compact spaces. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's 13.97mm height and 9.4mm width, along with a .25-inch tail length, offer easy installation. Terminated with matte tin, it guarantees long-term reliability, making it ideal for high-performance applications in industries like aerospace, telecommunications, and automotive. Upgrade your connectivity with the HBC20DKUI.