HBC20DKUN-S1243

Heilind Number:SULHBC20DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUN-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKUN-S1243

Detailed Description

Introducing the HBC20DKUN-S1243, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a robust construction featuring PBT and Beryllium Copper materials, this female connector ensures reliable power and signal transmission. Operating at 3A and 700VAC, it offers exceptional performance in industrial applications. The 2-row, right-angle orientation with thru-hole termination method facilitates easy installation on PCBs. Gold-plated contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm, this connector accommodates 40 positions, making it ideal for complex circuitry. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its suitability for rugged use. The HBC20DKUN-S1243 is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.