HBC20DKUN

Heilind Number:SULHBC20DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKUN

Detailed Description

Introducing the HBC20DKUN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features 40 gold-plated contacts, ensuring optimal conductivity and signal integrity. The female connector, with two rows of cantilever contacts, offers secure mating in right-angle orientation. Constructed with PBT and Beryllium Copper, it withstands operating temperatures ranging from -65 to 125°C, making it suitable for a wide range of applications. Rated for 700VAC and 3A, this connector guarantees efficient power transmission. Its termination method via thru hole mounting with matte tin plating ensures easy and durable installation on PCBs. With a tail length of 6.35mm, connector height of 13.97mm, and width of 9.4mm, it provides a perfect fit for various electronic systems. Perfect for industrial and commercial use, the HBC20DKUN is a reliable solution for your connectivity needs.