HBC20DKUS

Heilind Number:SULHBC20DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKUS

Detailed Description

Introducing the HBC20DKUS, a high-performance Board To Board PCB Connector designed for precision applications. With a pitch of 2.54mm and featuring 40 positions across 2 rows, this connector ensures seamless connectivity on your circuit boards. Crafted with durable PBT and Beryllium Copper materials, it guarantees reliable performance even in the most demanding environments. The Thru Hole termination method, along with gold-plated contacts, offers optimal signal conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. Its right-angle orientation with a side hole mount type allows for flexible installation. The matte tin termination plating ensures long-lasting durability. Trust the HBC20DKUS for your connectivity needs, where quality meets efficiency.