HBC20DKUT

Heilind Number:SULHBC20DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DKUT

Detailed Description

Introducing the HBC20DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy and secure installation. The contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed data transmission and power delivery. The cantilever contact type and right-angle orientation provide efficient signal transfer in compact spaces. With 40 positions and a tail length of 6.35mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The termination plating of matte tin ensures durability and RoHS compliance. The HBC20DKUT is part of the hi-rel category, meeting stringent quality standards for reliability. Upgrade your connectivity solutions with the HBC20DKUT connector.