HBC20DRAH

Heilind Number:SULHBC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DRAH

Detailed Description

Introducing the HBC20DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a clearance hole mount type, installation is quick and easy. The Thru Hole termination method, along with gold-plated contacts, guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and 40 positions offer flexibility in PCB layout. Operating at temperatures ranging from -65 to 125°C, it is highly durable. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the HBC20DRAH sets a new standard in connectivity.