HBC20DRAI

Heilind Number:SULHBC20DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DRAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DRAI

Detailed Description

The HBC20DRAI is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT & Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 40-position layout and threaded mounting, it offers secure and stable connections on the PCB. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and high conductivity, while the full bellow contact type provides excellent signal integrity. Suitable for power and signal transmission, it has a maximum amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm (.1 in) and right-angle orientation, it allows for easy and space-efficient PCB layout. The termination method of thru-hole with matte tin plating ensures solderability and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves valuable PCB real estate. The HBC20DRAI is a top choice for engineers seeking high-reliability interconnect solutions for their designs.