HBC20DRAS

Heilind Number:SULHBC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DRAS

Detailed Description

The HBC20DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a right-angle orientation, it ensures secure and reliable connections in tight spaces. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The connector's full bellow contact type and side hole mount make it ideal for use in industrial environments. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent performance requirements. With a pitch of 2.54 mm and 40 positions, it allows for efficient signal transmission. The connector's termination method of thru-hole with matte tin plating ensures durability and longevity, even in harsh conditions. Suitable for applications requiring a wide operating temperature range, from -65 to 125 °C, it is a reliable solution for critical electronic systems. With a compact size, measuring 10.95 mm in height and 8.38 mm in width, it offers space-saving benefits without compromising on performance. The HBC20DRAS is part of the hi-rel category, making it a trusted choice for aerospace, defense, and other mission-critical industries. Upgrade your connectivity solutions with this top-of-the-line PCB connector.