HBC20DREH

Heilind Number:SULHBC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DREH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DREH

Detailed Description

The HBC20DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures reliable connectivity in a clearance hole mount type. The termination method using eyelets guarantees secure attachment, while the contact material of beryllium copper with gold plating offers excellent conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and maximum amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 40 positions and a tail length of 5.72mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it ensures durability and longevity. Classified under high-reliability components, the HBC20DREH is a trusted solution for mission-critical systems.