HBC20DREI

Heilind Number:SULHBC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DREI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DREI

Detailed Description

The SKU HBC20DREI features a durable and high-performance PBT & Beryllium Copper construction, making it ideal for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of gold-plated contacts offer excellent conductivity, while the threaded mount and eyelet termination method provide secure and stable attachment. The 2.54mm pitch and 40 positions make it suitable for a variety of board-to-board and card edge connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is designed for reliability in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for easy integration into electronic systems. The matte tin termination plating adds to its durability. Overall, the HBC20DREI is a top-of-the-line PCB connector that guarantees high performance and longevity, meeting the stringent requirements of various industries.