HBC20DREN

Heilind Number:SULHBC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DREN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DREN

Detailed Description

The HBC20DREN is a female board-to-board PCB connector designed for high-reliability applications. With two rows of 40 positions each, it offers secure and efficient connectivity. Constructed with PBT and Beryllium Copper materials, this connector ensures durability and performance. The termination method using eyelets guarantees stable connections. Gold-plated contacts provide excellent conductivity, while the full bellow design accommodates for optimal signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse industrial environments. The compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient for PCB layouts. With matte tin termination plating, it meets industry standards for quality and reliability. Trust the HBC20DREN for seamless board-to-board connections in your electronic systems.