HBC55DKRS

Heilind Number:SULHBC55DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC55DKRS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC55DKRS
Gender:Female
Number of Contacts:110
Number of Rows:2
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC55DKRS