HCC28DKAI

Heilind Number:SULHCC28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HCC28DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HCC28DKAI
Pitch:0.1 in
Gender:Female
Card Thickness:0.062 in
Current Rating:3 A
Number of Rows:2
Voltage Rating:700 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Number of Contacts:56
Termination Method:Solder
SKU:SULHCC28DKAI