| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBB05DYRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Number of Contacts: | 10 |
| SKU: | SULJBB05DYRD |

