JBB65DYFT

Heilind Number:SULJBB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBB65DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBB65DYFT
Pitch:0.05 in
Gender:Female
Card Thickness:0.062 in
Current Rating:1 A
Number of Rows:2
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Number of Contacts:130
SKU:SULJBB65DYFT